-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 250V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9208
|
Newark | M12 Y Conn Male To 2Xm12 Female A |Te Connectivity 2273107-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5200 / $36.0500 | Buy Now |
DISTI #
A135822-ND
|
DigiKey | CBL 3POS RCPT(2) TO PLUG 6.56' Min Qty: 1 Lead time: 22 Weeks Container: Box |
10 In Stock |
|
$28.4295 / $41.9700 | Buy Now |
DISTI #
2273107-5
|
Avnet Americas | Cable Assembly PUR 2m 22AWG 4POS M12 Circular to 2(4POS M12 Circular) M-F Carton - Bulk (Alt: 227310... more RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$27.0336 / $29.8411 | Buy Now |
DISTI #
571-2273107-5
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 Y conn Male to 2xM12 Female A RoHS: Compliant | 0 |
|
$28.4200 / $33.4300 | Order Now |
DISTI #
72149042
|
RS | M12 Y conn Male to 2xM12 Female A | TE Connectivity 2273107-5 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8600 / $39.8500 | RFQ |
|
TE Connectivity | M12 Y conn Male to 2xM12 Female A Cable Assembly Type: M12 Number of Positions: 4 Cable Assembly Len... more RoHS: Compliant Min Qty: 1 | 10 |
|
$61.1700 / $71.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks Container: Box |
0 Box |
|
$26.5100 | Buy Now |
DISTI #
AMP2273107-5
|
Heilind Electronics | M12 Y CONN MALE TO 2XM12 FEMAL | Americas - 0 in Stock |
|
$32.1343 / $34.1364 | Buy Now |
|
Onlinecomponents.com | M12 Y CONN MALE TO 2XM12 FEMALE A RoHS: Compliant |
1 Partner Stock |
|
$31.1100 / $42.3000 | Buy Now |
DISTI #
AMP2273107-5
|
Interstate Connecting Components | M12 Y CONN MALE TO 2XM12 FEMAL | 0 |
|
$32.1343 / $34.1364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273107-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273107-5
TE Connectivity
Cable Assembly, 22AWG, 250V, Communication Cable
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.3 mm | |
Jacket Material | POLYURETHANE | |
Length | 2 mm | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |