-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 Male Panel Mld Rear Mt M8 fast pigt
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9062
|
Newark | Sensor Cable, 3 Position, M8 Plug, 0.2M, Connector Type A:M8 Sensor Straight 3 Position Plug, Connector Type B:Free End, Cable Length - Metric:200Mm, Cable Length - Imperial:0.7Ft, Product Range:M8/M12 Connector System Rohs Compliant: Yes |Te Connectivity 2273014-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5000 / $20.9400 | Buy Now |
DISTI #
36AC2448
|
Newark | M8 Male Panel Mld Rear Mt M8 Fast Pigt |Amp Te Connectivity 2273014-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7600 / $19.9600 | Buy Now |
DISTI #
A120879-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 0.66' Min Qty: 1 Lead time: 40 Weeks Container: Box |
22 In Stock |
|
$14.1625 / $23.2600 | Buy Now |
DISTI #
3937-2273014-1-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 0.66' Min Qty: 1 Lead time: 40 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2273014-1
|
Avnet Americas | Cable Assembly Pigtail 0.2m 22AWG 3POS M8 Circular M Carton - Bulk (Alt: 2273014-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$14.3003 | Buy Now |
DISTI #
571-2273014-1
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 Male Panel Mld Rear Mt M8 fast pigt RoHS: Compliant | 0 |
|
$18.4100 / $24.5500 | Order Now |
DISTI #
72150410
|
RS | M8 Male Panel Mld Rear Mt M8 fast pigt | TE Connectivity 2273014-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 38 Weeks Container: Box | 0Box |
|
$15.1300 | Buy Now |
DISTI #
AMP2273014-1
|
Heilind Electronics | M8 MALE PANEL MLD REAR MT M8 F | Americas - 0 in Stock |
|
$18.0735 / $19.7847 | Buy Now |
|
Onlinecomponents.com | Sensor Cable Assemblies RoHS: Compliant | 0 |
|
$15.4200 / $22.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273014-1
TE Connectivity
M8 Male Panel Mld Rear Mt M8 fast pigt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 38 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |