-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M8 x 1.0 straight socket Pigtail Shld
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5023
|
Newark | Cables 4Pos Pur 1.5M M8 Strt Sckt Pig Shld |Amp Te Connectivity 2273007-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$26.7900 / $30.2400 | Buy Now |
DISTI #
49Y4485
|
Newark | Sensor Cable, Amp, M8 Sensor Straight 4 Position Receptacle, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 2273007-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0200 / $28.0900 | Buy Now |
DISTI #
A120989-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 49 Weeks Container: Box |
43 In Stock |
|
$19.0688 / $28.1600 | Buy Now |
DISTI #
2273007-1
|
Avnet Americas | Cable Assembly PUR 1.5m 22AWG 4POS M8 Circular F Carton - Bulk (Alt: 2273007-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 46 Weeks, 3 Days Container: Bulk | 0 |
|
$17.4050 / $20.9450 | Buy Now |
DISTI #
571-2273007-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PUR 1.5m M8 strt sckt pig shld RoHS: Compliant | 75 |
|
$20.4000 / $27.5500 | Buy Now |
DISTI #
72150698
|
RS | M8 x 1.0 straight socket Pigtail Shld | TE Connectivity 2273007-1 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.2300 / $28.1600 | RFQ |
|
Future Electronics | M8 Series 1.5 m Black PUR 4 Position Straight Shielded Socket PigTail RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$17.3600 | Buy Now |
DISTI #
AMP2273007-1
|
Heilind Electronics | M8 x 1.0 straight socket Pigtail Shld | Americas - 0 in Stock |
|
$21.0448 / $22.6924 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT SOCKET PIGTAIL SHLD RoHS: Compliant |
56 In Stock |
|
$18.6000 / $28.7100 | Buy Now |
DISTI #
2273007-1
|
TTI | Sensor Cables / Actuator Cables 4pos PUR 1.5m M8 strt sckt pig shld Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
$17.7100 / $21.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273007-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273007-1
TE Connectivity
M8 x 1.0 straight socket Pigtail Shld
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 46 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |