-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9016
|
Newark | M8 X 1.0 Straight Socket Pigtail |Te Connectivity 2273001-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9000 / $27.3600 | Buy Now |
DISTI #
A135706-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 24 Weeks Container: Box |
5 In Stock |
|
$18.9137 / $27.9300 | Buy Now |
DISTI #
2273001-4
|
Avnet Americas | Cable Assembly PUR 10m 22AWG 3POS M8 Circular F Carton (Alt: 2273001-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 5 Days | 0 |
|
$17.2634 / $20.7746 | Buy Now |
DISTI #
571-2273001-4
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 x 1.0 straight socket Pigtail RoHS: Compliant | 21 |
|
$19.6500 / $27.6000 | Buy Now |
DISTI #
72150137
|
RS | M8 x 1.0 straight socket Pigtail | TE Connectivity 2273001-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9400 / $26.8100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Box | 0Box |
|
$17.2200 | Buy Now |
DISTI #
AMP2273001-4
|
Heilind Electronics | M8 X 1.0 STRAIGHT SOCKET PIGTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT SOCKET PIGTAIL RoHS: Compliant | 0 |
|
$17.7500 / $25.7500 | Buy Now |
DISTI #
AMP2273001-4
|
Interstate Connecting Components | M8 X 1.0 STRAIGHT SOCKET PIGTA | 0 |
|
Buy Now | |
DISTI #
2273001-4
|
Avnet Abacus | (Alt: 2273001-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273001-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273001-4
TE Connectivity
Circular Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |