Part Details for 2272LHM2245LHN2110 by Fenghua (HK) Electronics Ltd
Overview of 2272LHM2245LHN2110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2272LHM2245LHN2110
2272LHM2245LHN2110 CAD Models
2272LHM2245LHN2110 Part Data Attributes
|
2272LHM2245LHN2110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2272LHM2245LHN2110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 2350 mA | |
Surface Mount | NO | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 2272LHM2245LHN2110
This table gives cross-reference parts and alternative options found for 2272LHM2245LHN2110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2272LHM2245LHN2110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
278LMB080M2BG | Aluminum Electrolytic Capacitor, Aluminum (wet), | Cornell Dubilier Electronics Inc | 2272LHM2245LHN2110 vs 278LMB080M2BG |
2272LHM2245LHN0110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM2245LHN2110 vs 2272LHM2245LHN0110 |
8272LHM2245LHN4110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM2245LHN2110 vs 8272LHM2245LHN4110 |
8272LHM2245LHN9110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM2245LHN2110 vs 8272LHM2245LHN9110 |
80MXC2700MOOESN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 2272LHM2245LHN2110 vs 80MXC2700MOOESN22X45 |
8272LHM2245LHN0110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM2245LHN2110 vs 8272LHM2245LHN0110 |
381LQ272M080H452+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 2700uF, | Cornell Dubilier Electronics Inc | 2272LHM2245LHN2110 vs 381LQ272M080H452+D |
2272LHM2245LHN5110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM2245LHN2110 vs 2272LHM2245LHN5110 |
8272LHM2245LHN7110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM2245LHN2110 vs 8272LHM2245LHN7110 |
1272LHM2245LHN1110 | CAP,AL2O3,2.7MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LHM2245LHN2110 vs 1272LHM2245LHN1110 |