There are no models available for this part yet.
Overview of 2272LEM1635LEN5110 by Fenghua (HK) Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 2272LEM1635LEN5110 by Fenghua (HK) Electronics Ltd
Part Data Attributes for 2272LEM1635LEN5110 by Fenghua (HK) Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FENGHUA ADVANCED TECHNOLOGY
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
2700 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
3450 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 2272LEM1635LEN5110
This table gives cross-reference parts and alternative options found for 2272LEM1635LEN5110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2272LEM1635LEN5110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350ETD272ML35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | 2272LEM1635LEN5110 vs ELXZ350ETD272ML35A |
1272LEM1635LYN111B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 1272LEM1635LYN111B |
1272LEM1635LYN2110 | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 1272LEM1635LYN2110 |
8272LEM1635LYN011C | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 8272LEM1635LYN011C |
1272LEM1635LYN411B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 1272LEM1635LYN411B |
2272LEM1635LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 2272LEM1635LEN711B |
2272LEM1635LYN1110 | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 2272LEM1635LYN1110 |
2272LEM1635LYN011C | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 2272LEM1635LYN011C |
1272LEM1635LYN211B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 1272LEM1635LYN211B |
2272LEM1635LEN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | 2272LEM1635LEN5110 vs 2272LEM1635LEN311P |