-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Polyamide
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3566
|
Newark | Backshell, 90 Deg, Black, Accessory Type:Backshell, For Use With:Amp Ampseal 16 Series Automotive Connectors, Product Range:Ampseal 16 Series Rohs Compliant: Yes |Te Connectivity 2272307-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 136 |
|
$0.5340 | Buy Now |
DISTI #
1734-2272307-1-ND
|
DigiKey | COVER,AMPSEAL 16 ML CONN, 90 DEG Min Qty: 1 Lead time: 10 Weeks Container: Bag |
153 In Stock |
|
$0.8012 / $1.9100 | Buy Now |
DISTI #
31AJ3566
|
Avnet Americas | Cover for Ampseal Connectors Right Angle Nylon Black - Bulk (Alt: 31AJ3566) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Bulk | 136 Partner Stock |
|
$1.0400 / $1.4600 | Buy Now |
DISTI #
2272307-1
|
Avnet Americas | Cover for Ampseal Connectors Right Angle Nylon Black - Bulk (Alt: 2272307-1) Min Qty: 160 Package Multiple: 160 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$0.6649 / $0.9910 | Buy Now |
DISTI #
571-2272307-1
|
Mouser Electronics | Automotive Connectors COVER,AMPSEAL 16 ML CONN, 90 DEG RoHS: Compliant | 266 |
|
$0.7050 / $1.3900 | Buy Now |
DISTI #
72517855
|
RS | AMPSEAL 16, Backshell, Cable Exit Angle 90 degree, Black, Nylon, Wire-to-Wire | TE Connectivity 2272307-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 48 |
|
$1.4500 / $1.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.6850 | Buy Now |
DISTI #
AMP2272307-1
|
Heilind Electronics | BKSHLL COVR,90 DEG,16P, BLK FOR ML CONN | Americas - 120 in Stock |
|
$0.9057 | Buy Now |
|
Onlinecomponents.com | COVER,AMPSEAL 16 ML CONN, 90 DEG RoHS: Compliant | 0 |
|
$0.5950 / $1.0930 | Buy Now |
|
Onlinecomponents.com | COVER,AMPSEAL 16 ML CONN, 90 DEG RoHS: Compliant | 0 |
|
$0.7490 / $1.8080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2272307-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2272307-1
TE Connectivity
Connector Accessory, Polyamide
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | POLYAMIDE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |