-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PANEL INSULATING BUSHING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5018
|
Newark | Rf Connector Accessories Insul Bushng Bh S Jk |Amp Te Connectivity 227223-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13746 |
|
$0.1660 / $0.2600 | Buy Now |
DISTI #
89F915
|
Newark | Rf/Coaxial Connector, Accessory Type:Insulating Bushing, For Use With:Bnc/Tnc Bulkhead Jacks, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 227223-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A24533-ND
|
DigiKey | CONN BUSHING FOR BNC JACKS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
18059 In Stock |
|
$0.1521 / $0.3300 | Buy Now |
DISTI #
227223-1
|
Avnet Americas | Connector Accessories Insulating Bushing Nylon Natural - Bulk (Alt: 227223-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1612 | Buy Now |
DISTI #
571-2272231
|
Mouser Electronics | RF Connector Accessories INSUL BUSHNG BH S JK RoHS: Compliant | 8718 |
|
$0.1590 / $0.4500 | Buy Now |
DISTI #
V36:1790_11825743
|
Arrow Electronics | Connector Accessories Insulating Bushing Straight Nylon Natural Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2038 | Americas - 6565 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 6 Weeks Container: Box | 0Box |
|
$0.1432 | Buy Now |
|
Bisco Industries | 54 |
|
Buy Now | ||
DISTI #
AMP227223-1
|
Heilind Electronics | PANEL INSULATING BUSHING | Americas - 0 in Stock |
|
$0.1790 / $0.1817 | Buy Now |
|
Onlinecomponents.com | PANEL INSULATING BUSHING RoHS: Compliant |
22996 In Stock |
|
$0.1437 / $0.1511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227223-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227223-1
TE Connectivity
PANEL INSULATING BUSHING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | BUSHING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Material | NYLON | |
Used With | BNC CONNECTOR | |
Wire Gauge | 0 AWG | |
Wire Size-Max |