Part Details for 2272-832-SS by RAF Electronic Hardware
Overview of 2272-832-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-272 | Coilcraft Inc | Variable Inductor, 2.4uH Min, 3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
5962-9227202MXA | Renesas Electronics Corporation | Fast CMOS 16-Bit Bi-Directional Transceiver | |
ISL32272EFVZ | Renesas Electronics Corporation | Quad, ±16.5kV ESD Protected, 3.0V to 5.5V, Low Power, RS-422 Transmitters |
Price & Stock for 2272-832-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-2272-832-SS-ND
|
DigiKey | HEX STANDOFFPLAIN STAINLESS STEE Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RAF2272-832-SS
|
DB Roberts | 0 |
|
RFQ |
Part Details for 2272-832-SS
2272-832-SS CAD Models
2272-832-SS Part Data Attributes
|
2272-832-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
2272-832-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |