Part Details for 2271685-2 by TE Connectivity
Overview of 2271685-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2271685-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 12mm Screw DIN Rail 78A/Contact RoHS: Compliant |
300 Partner Stock |
|
$7.2400 / $8.5300 | Buy Now |
DISTI #
65696697
|
Verical | Conn Terminal Block F 2 POS 12mm Screw DIN Rail 78A/Contact RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 300 |
|
$5.3700 / $5.8200 | Buy Now |
DISTI #
22716852-TEC
|
TME | 2271685-2 Min Qty: 7 | 300 |
|
$5.6604 / $6.8102 | Buy Now |
DISTI #
C1S114403853360
|
Chip1Stop | Terminal Blocks | 300 |
|
$5.6700 / $6.5700 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 12mm Screw DIN Rail 78A/Contact RoHS: Compliant |
300 Partner Stock |
|
$7.2400 / $8.5300 | Buy Now |