Part Details for 2271683-5 by TE Connectivity
Overview of 2271683-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2271683-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 2 POS 8mm Screw DIN Rail 50A/Contact RoHS: Compliant |
300 Partner Stock |
|
$2.8300 / $3.3300 | Buy Now |
DISTI #
65705622
|
Verical | Conn Terminal Block F 2 POS 8mm Screw DIN Rail 50A/Contact RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 300 |
|
$2.1500 / $2.2400 | Buy Now |
DISTI #
22716835-TEC
|
TME | 2271683-5 Min Qty: 17 | 300 |
|
$2.2600 / $2.6124 | Buy Now |
DISTI #
C1S114407067800
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 300 |
|
$2.4100 / $2.5300 | Buy Now |
|
Master Electronics | Conn Terminal Block F 2 POS 8mm Screw DIN Rail 50A/Contact RoHS: Compliant |
300 Partner Stock |
|
$2.8300 / $3.3300 | Buy Now |