Part Details for 2271681-2 by TE Connectivity
Overview of 2271681-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2271681-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Terminal Block F 3 POS 6.1mm Screw DIN Rail 30A/Contact RoHS: Compliant |
300 Partner Stock |
|
$6.1700 / $7.2600 | Buy Now |
DISTI #
65699087
|
Verical | Conn Terminal Block F 3 POS 6.1mm Screw DIN Rail 30A/Contact RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 300 |
|
$4.5700 / $4.9600 | Buy Now |
DISTI #
22716812-TEC
|
TME | 2271681-2 Min Qty: 8 | 300 |
|
$4.8072 / $5.7937 | Buy Now |
DISTI #
C1S114407067651
|
Chip1Stop | Terminal Blocks RoHS: Compliant | 300 |
|
$4.8300 / $5.6000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 3 POS 6.1mm Screw DIN Rail 30A/Contact RoHS: Compliant |
300 Partner Stock |
|
$6.1700 / $7.2600 | Buy Now |