-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VERTICAL SMT TYPE I MINI IO REC S CONN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9204
|
Newark | I/O Conn, Mini, Rcpt, 8Pos, Pcb Rohs Compliant: Yes |Te Connectivity 2271656-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1719 |
|
$3.9200 / $4.8400 | Buy Now |
DISTI #
A125836-ND
|
DigiKey | CONN MULTI-PURP RCPT 8P SLD SMD Min Qty: 1 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.7472 / $3.7800 | Buy Now |
DISTI #
2271656-1
|
Avnet Americas | VERTICAL SMT TYPE I MINI IO REC S CONN - Trays (Alt: 2271656-1) RoHS: Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 25 Weeks, 2 Days Container: Tray | 0 |
|
$2.1080 / $2.3800 | Buy Now |
DISTI #
2271656-1
|
Avnet Americas | VERTICAL SMT TYPE I MINI IO REC S CONN (Alt: 2271656-1) RoHS: Not Compliant Min Qty: 2240 Package Multiple: 2240 Lead time: 23 Weeks, 1 Days | 0 |
|
$2.1080 / $2.3800 | Buy Now |
DISTI #
571-2271656-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors VERTICAL SMT TYPE I MINI IO REC S CONN RoHS: Compliant | 4069 |
|
$2.7500 / $4.2900 | Buy Now |
|
Future Electronics | VERTICAL SMT TYPE I MINI IO REC S CONN RoHS: Compliant pbFree: Yes Min Qty: 2240 Package Multiple: 2240 Lead time: 23 Weeks Container: Tray | 0Tray |
|
$2.0000 | Buy Now |
DISTI #
AMP2271656-1
|
Heilind Electronics | VERTICAL SMT TYPE I MINI IO RE | Americas - 0 in Stock |
|
$2.5000 / $2.5374 | Buy Now |
|
Onlinecomponents.com | VERTICAL SMT TYPE I MINI IO REC S CONN RoHS: Compliant |
840 In Stock |
|
$2.1100 / $6.0500 | Buy Now |
DISTI #
2271656-1
|
TTI | Modular Connectors / Ethernet Connectors VERTICAL SMT TYPE I MINI IO REC S CONN Min Qty: 2240 Package Multiple: 10 Container: Tray | Americas - 0 |
|
$2.0600 / $2.1000 | Buy Now |
DISTI #
AMP2271656-1
|
Interstate Connecting Components | VERTICAL SMT TYPE I MINI IO RE | 0 |
|
$2.5000 / $2.5374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2271656-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2271656-1
TE Connectivity
VERTICAL SMT TYPE I MINI IO REC S CONN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.569 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |