-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG JACK W/MTG PINS, BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A24489-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 980 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8181 | Buy Now |
DISTI #
227161-7
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Gold Tube - Trays (Alt: 227161-7) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 19 Weeks, 0 Days Container: Tray | 0 |
|
$3.5403 / $4.2604 | Buy Now |
DISTI #
571-227161-7
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 0 |
|
$4.4300 | Order Now |
|
Future Electronics | BNC Connector Jack, Female Socket 50Ohm Panel Mount, Through Hole, Right Angle RoHS: Compliant pbFree: Yes Min Qty: 315 Package Multiple: 35 Container: Tube | 0Tube |
|
$4.2600 / $4.6300 | Buy Now |
DISTI #
AMP227161-7
|
Heilind Electronics | RTANG JACK W/MTG PINS, BNC PCB | Americas - 0 in Stock |
|
$3.8384 / $4.4781 | Buy Now |
|
Onlinecomponents.com | RTANG JACK W/MTG PINS, BNC PCB RoHS: Compliant | 0 |
|
$3.7200 / $10.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 105 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 262 |
|
RFQ | ||
|
Bristol Electronics | 222 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227161-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227161-7
TE Connectivity
RTANG JACK W/MTG PINS, BNC PCB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.625 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |