Part Details for 2271580-1 by TE Connectivity
Overview of 2271580-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2271580-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM5351
|
Newark | Din Rail Terminal Blocks |Amp Te Connectivity 2271580-1 RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 2400 |
|
$6.5000 / $6.7000 | Buy Now |
|
Onlinecomponents.com | 4MM 2,TWO LEVEL SPRING TERMINAL BLOCK RoHS: Compliant |
2400 Partner Stock |
|
$6.9600 / $8.2100 | Buy Now |
DISTI #
65694299
|
Verical | Conn Terminal Block F 4 POS 6.15mm Spring Clamp DIN Rail 30A/Contact RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 2400 |
|
$5.1800 / $6.1000 | Buy Now |
DISTI #
22715801-TEC
|
TME | Splice terminal: rail | 2400 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3120 |
|
RFQ | |
|
Master Electronics | 4MM 2,TWO LEVEL SPRING TERMINAL BLOCK RoHS: Compliant |
2400 Partner Stock |
|
$6.9600 / $8.2100 | Buy Now |
Part Details for 2271580-1
2271580-1 CAD Models
2271580-1 Part Data Attributes
|
2271580-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2271580-1
TE Connectivity
4MM^2,TWO LEVEL SPRING TERMINAL BLOCK
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |