-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8958
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Micro Motor Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 2271283-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19580 |
|
$0.0050 | Buy Now |
DISTI #
A126279CT-ND
|
DigiKey | CONN PIN 18-22AWG CRIMP GOLD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12067 In Stock |
|
$0.0409 / $0.1200 | Buy Now |
DISTI #
2271283-2
|
Avnet Americas | - Tape and Reel (Alt: 2271283-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
26AC8958
|
Avnet Americas | - Product that comes on tape, but is not reeled (Alt: 26AC8958) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 2 Days Container: Ammo Pack | 19580 Partner Stock |
|
$0.1670 | Buy Now |
DISTI #
571-2271283-2
|
Mouser Electronics | Heavy Duty Power Connectors TAB TERMINAL FOR MMC CONNECTOR RoHS: Compliant | 0 |
|
$0.0470 | Order Now |
DISTI #
71041177
|
RS | Heavy Duty Power Connector TAB TERMINAL FOR MMC CONNECTOR | TE Connectivity 2271283-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1350 / $0.1460 | RFQ |
DISTI #
AMP2271283-2
|
Heilind Electronics | TAB TERMINAL FOR MMC CONNECTOR | Americas - 7500 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB TERMINAL FOR MMC CONNECTOR RoHS: Compliant |
20000 In Stock |
|
$0.0509 / $0.0517 | Buy Now |
DISTI #
AMP2271283-2
|
Interstate Connecting Components | TAB TERMINAL FOR MMC CONNECTOR | 2500 |
|
Buy Now | |
|
Master Electronics | TAB TERMINAL FOR MMC CONNECTOR RoHS: Compliant |
20000 In Stock |
|
$0.0509 / $0.0517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2271283-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2271283-2
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Rated Voltage | 380 V | |
Rated Voltage(DC) | 380 V | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |