Part Details for 22710-00 by Eaton Corporation
Overview of 22710-00 by Eaton Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 22710-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-22710-00
|
Mouser Electronics | Circuit Breakers CIRCUIT BREAKER L.P. ATC 10A RoHS: Compliant | 0 |
|
$4.0700 / $4.3000 | Order Now |
DISTI #
75107291
|
RS | ATC CIRCUIT BREAKER - L.P. - TYPE3 - 10A | Eaton Transportation 22710-00 Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.2100 / $6.1100 | Buy Now |
DISTI #
22710-00
|
TTI | Circuit Breakers CIRCUIT BREAKER L.P. ATC 10A Min Qty: 250 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$3.8500 / $4.2100 | Buy Now |
Part Details for 22710-00
22710-00 CAD Models
22710-00 Part Data Attributes
|
22710-00
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
22710-00
Eaton Corporation
Thermal Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Actuator Type | PUSH TO RESET | |
Body Breadth | 6.4 mm | |
Body Height | 30 mm | |
Body Length or Diameter | 19.3 mm | |
Circuit Function | MANUAL RESET/OFF | |
Circuit Protection Type | THERMAL CIRCUIT BREAKER | |
Mounting Feature | INLINE/HOLDER | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 10 A | |
Rated Voltage(DC) | 28 V | |
Reference Standard | SAE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |