Part Details for 2271 by Desco Industries Inc
Overview of 2271 by Desco Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-271 | Coilcraft Inc | Variable Inductor, 0.254uH Min, 0.286uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
LTC2271IUKG#PBF | Analog Devices | 16-B, 20Msps Serial L N 2x ADC | |
LTC2271CUKG#TRPBF | Analog Devices | 16-B, 20Msps Serial L N 2x ADC |
Price & Stock for 2271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59286204
|
Verical | 2271 Min Qty: 2 Package Multiple: 2 Date Code: 1411 | Americas - 4 |
|
$3.5360 / $39.4030 | Buy Now |