2271.1013
Mentor Gmbh & Co Prazisions Bauteile Kg
Description: LED REFLECTOR,

Overview of 2271.1013 by Mentor Gmbh & Co Prazisions Bauteile Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC10131P Rochester Electronics LLC D Flip-Flop, 10K Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL, PDIP16, PLASTIC, DIP-16
7M2-271 Coilcraft Inc Variable Inductor, 0.254uH Min, 0.286uH Max, Ferrite-Core, Shielded, 3030, DIP-5
10137926-1013LF Amphenol Communications Solutions Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, Tin plating, Natural Color, 10 Positions, GW Compatible LCP, Tape and Reel with cap.

CAD Models for 2271.1013 by Mentor Gmbh & Co Prazisions Bauteile Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2271.1013 by Mentor Gmbh & Co Prazisions Bauteile Kg

2271.1013
Mentor Gmbh & Co Prazisions Bauteile Kg
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
Reach Compliance Code
unknown
Samacsys Manufacturer
MENTOR
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LED REFLECTOR
Packing Method
BULK
Want to compare parts?
  1. 2271.1013
    Mentor Gmbh & Co Prazisions Bauteile Kg
    LED REFLECTOR,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2271.1013 by Mentor Gmbh & Co Prazisions Bauteile Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2271.1013 by Mentor Gmbh & Co Prazisions Bauteile Kg

Select Manufacturer
Which Manufacturer of 2271.1013 would you like to use for your alert(s)?
  • Please alert me when 2271.1013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2271.1013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2271.1013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2271.1013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2271.1013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2271.1013 by Mentor Gmbh & Co Prazisions Bauteile Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: