-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
COMM. BNC-PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B0984
|
Newark | Comm. Bnc-Plug Rohs Compliant: Yes |Amp Te Connectivity 227079-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1077 |
|
$6.4300 / $9.3300 | Buy Now |
DISTI #
89F810
|
Newark | Rf/Coaxial, Bnc Plug, Str, 50 Ohm, Crimp, Product Range:- Rohs Compliant: No |Amp Te Connectivity 227079-7 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
2266-227079-7-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 20 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
1077 In Stock |
|
$4.1800 / $4.5200 | Buy Now |
DISTI #
A1122-ND
|
DigiKey | CONN BNC PLUG STR 50 OHM CRIMP Min Qty: 20 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2472 | Buy Now |
DISTI #
227079-7
|
Avnet Americas | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Carton - Bulk (Alt: 227079-7) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | COMM. BNC-PLUG |
1080 In Stock |
|
$4.1200 / $8.2600 | Buy Now |
DISTI #
11595632
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Crimp ST Cable Mount PL Gold Carton Min Qty: 15 Package Multiple: 1 | Americas - 1077 |
|
$3.9200 / $4.2400 | Buy Now |
|
Quest Components | 44 |
|
$4.1100 / $8.2200 | Buy Now | |
DISTI #
TE Connectivity 227079-7
|
PEI Genesis | RF BNC Connector, 1 Contact( | 1077 |
|
Buy Now | |
DISTI #
227079-7
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227079-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227079-7
TE Connectivity
COMM. BNC-PLUG
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | APPLICABLE CABLES: RG 59/U; RG 59A/U; RG 59B/U; RG 62/U, COMPATIBLE CONTACT: 221607-6 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |