Part Details for 227003-01 by Qualtek Electronics Corporation
Overview of 227003-01 by Qualtek Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227003-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B6507
|
Newark | Power Cord, 5-20P/Iec C19, 2.5M, 20A, Connector Type A:Nema 5-20P, Connector Type B:Iec 60320 C19, Cable Length - Metric:2.5M, Current Rating:20A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 227003-01 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Q920-ND
|
DigiKey | CORD 12AWG 5-20P - 320-C19 8.2' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
753 In Stock |
|
$16.3130 / $22.6900 | Buy Now |
DISTI #
562-227003-01
|
Mouser Electronics | AC Power Cords AMERICAN PWR/CORD RoHS: Compliant | 47 |
|
$16.7900 / $22.6900 | Buy Now |
DISTI #
71882143
|
RS | N.A. Power cord | Qualtek Electronics Corp. 227003-01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4600 | RFQ |
|
Onlinecomponents.com | NEMA 5-20P to IEC 60320 C19, 12AWG / 3C, SJT, 105C, 98 inches RoHS: Compliant |
14 In Stock |
|
$16.1300 / $29.8200 | Buy Now |
DISTI #
78064089
|
Verical | Cable Assembly Power 12AWG 3 POS Power to 3 POS Power M-F RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2323 | Americas - 13 |
|
$36.6890 / $37.7468 | Buy Now |
|
Master Electronics | NEMA 5-20P to IEC 60320 C19, 12AWG / 3C, SJT, 105C, 98 inches RoHS: Compliant |
14 In Stock |
|
$16.1300 / $29.8200 | Buy Now |