Part Details for 227-1419 by Amphenol Corporation
Overview of 227-1419 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1419BRMZ | Analog Devices | 2.5ohm Max Ron ±15V/+12V/+5V i | |
LTC1419CG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ | |
LTC1419ACG#PBF | Analog Devices | 14-B, 800ksps Smpl A/D Conv w/ |
Price & Stock for 227-1419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227-1419
|
Avnet Americas | Crimp System Tools - Bulk (Alt: 227-1419) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |