Part Details for 227-1315-000 by ITT Interconnect Solutions
Overview of 227-1315-000 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-5118-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 8 Column, Open Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5514-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 4 Column, Left Polarized, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-5216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 5-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. |
Price & Stock for 227-1315-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227-1315-000
|
Avnet Americas | COMPONENT NOT FOR RESALE SGA PLATE RTG INSUL - Bulk (Alt: 227-1315-000) RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7625 / $54.1865 | Buy Now |
DISTI #
ITT227-1315-000
|
Heilind Electronics | SGA PLATE RTG INSUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$36.0900 / $71.3900 | Buy Now | |
DISTI #
ITT227-1315-000
|
Interstate Connecting Components | SGA PLATE RTG INSUL | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$36.0900 / $71.3900 | Buy Now |