Part Details for 227-1221-57 by Amphenol Corporation
Overview of 227-1221-57 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6122-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 227-1221-57
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227-1221-57
|
Avnet Americas | Crimp Tool Die, Amphenol N, A & B Series Connectors - Bag (Alt: 227-1221-57) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bag | 0 |
|
$329.4537 | Buy Now |
DISTI #
523-227-1221-57
|
Mouser Electronics | Punches & Dies M22520/5-57 Die Set RoHS: Compliant | 4 |
|
$385.3800 / $396.4300 | Buy Now |
DISTI #
227-1221-57
|
Richardson RFPD | INTERCONNECT TOOL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |