There are no models available for this part yet.
Overview of 227-1186-000 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADM1186-2EBZ | Analog Devices | `EVALUATION KIT FOR ADM1186-2 | |
EVAL-ADM1186-1EBZ | Analog Devices | EVALUATION KIT FOR ADM1186-1 | |
ADM1186-1ARQZ-REEL | Analog Devices | QUAD VOLTAGE MONITOR & SEQUENC |
Price & Stock for 227-1186-000 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ2186
|
Newark | Itt Cannon |Itt Cannon 227-1186-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4700 / $24.0500 | Buy Now | |
DISTI #
2266-227-1186-000-ND
|
DigiKey | 227-1186-000 Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
150 In Stock |
|
$15.5300 / $16.4300 | Buy Now | |
DISTI #
ITT227-1186-000
|
Heilind Electronics | PLATE DPX-C2 INSERT SKT FRT | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com |
150 Partner Stock |
|
$18.0000 / $51.6000 | Buy Now | |||
DISTI #
2271186000-ITT
|
TME | 227-1186-000 Min Qty: 3 | 150 |
|
$15.3430 / $18.0363 | Buy Now | |
DISTI #
ITT227-1186-000
|
Interstate Connecting Components | PLATE DPX-C2 INSERT SKT FRT | 0 |
|
Buy Now | ||
DISTI #
C1S329900967010
|
Chip1Stop | Connector Other RoHS: Not Compliant pbFree: No | 150 |
|
$16.8000 / $19.0000 | Buy Now | |
Master Electronics |
150 Partner Stock |
|
$18.0000 / $51.6000 | Buy Now |