Part Details for 227-05-00 by Eaton Bussmann
Overview of 227-05-00 by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227-05-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-227-05-00-ND
|
DigiKey | Thermal Circuit Breaker, 1 Pole( Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
419 In Stock |
|
$4.5600 / $4.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
419 Partner Stock |
|
$8.4900 / $10.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
419 Partner Stock |
|
$8.4900 / $10.1800 | Buy Now |