Part Details for 226XMPL016MG19 by Illinois Capacitor Inc
Results Overview of 226XMPL016MG19 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
226XMPL016MG19 Information
226XMPL016MG19 by Illinois Capacitor Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 226XMPL016MG19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y2872
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 226XMPL016MG19 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - SMD 7343 - 22uF ±20% - 16WVDC - +105°C RoHS: Compliant | 0 |
|
$0.6880 / $1.9330 | Buy Now |
DISTI #
226XMPL016MG19
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 14000 | 0 |
|
$0.6400 / $0.7100 | Buy Now |
Part Details for 226XMPL016MG19
226XMPL016MG19 CAD Models
226XMPL016MG19 Part Data Attributes
|
226XMPL016MG19
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
226XMPL016MG19
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Manufacturer Series | XMPL | |
Number of Terminals | 2 |