Part Details for 226XMPL012MG19 by Illinois Capacitor Inc
Overview of 226XMPL012MG19 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226XMPL012MG19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y2871
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 226XMPL012MG19 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - SMD 7343 - 22uF ±20% - 12WVDC - +105°C RoHS: Compliant | 0 |
|
$0.6520 / $1.8320 | Buy Now |
DISTI #
226XMPL012MG19
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 14000 | 0 |
|
$0.6000 / $0.6700 | Buy Now |
Part Details for 226XMPL012MG19
226XMPL012MG19 CAD Models
226XMPL012MG19 Part Data Attributes
|
226XMPL012MG19
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
226XMPL012MG19
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Manufacturer Series | 226XMPL012MG19 | |
Number of Terminals | 2 |