Part Details for 226TTA250M by Cornell Dubilier Electronics Inc
Overview of 226TTA250M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226TTA250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1096-ND
|
DigiKey | CAP ALUM 22UF 20% 250V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1 In Stock |
|
$1.2591 / $3.6300 | Buy Now |
DISTI #
598-226TTA250M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 250V 20% RoHS: Compliant | 199 |
|
$1.2700 / $3.3100 | Buy Now |
DISTI #
30204264
|
Verical | Cap Aluminum Lytic 22uF 250V 20% (13 X 26mm) Axial 15.072 Ohm 160mA 2000h 85°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 2800 |
|
$1.4000 | Buy Now |
DISTI #
226TTA250M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 250V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 200 In Stock |
|
$1.1500 / $1.7400 | Buy Now |
Part Details for 226TTA250M
226TTA250M CAD Models
226TTA250M Part Data Attributes
|
226TTA250M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
226TTA250M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15072 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.59 mA | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 160 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for 226TTA250M
This table gives cross-reference parts and alternative options found for 226TTA250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226TTA250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TVX2E220MCD | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | 226TTA250M vs TVX2E220MCD |
NASS220M250V13X26 | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | 226TTA250M vs NASS220M250V13X26 |
TVX2E220MCD1LZ | Nichicon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 22uF | 226TTA250M vs TVX2E220MCD1LZ |