There are no models available for this part yet.
Overview of 226TMA450M by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 226TMA450M by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
226TMA450M-ND
|
DigiKey | CAP ALUM 22UF 20% 450V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
1865 In Stock |
|
$1.7800 / $4.8400 | Buy Now | |
DISTI #
598-226TMA450M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 22uF 450V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$1.8200 / $1.9000 | Order Now |
CAD Models for 226TMA450M by Cornell Dubilier Electronics Inc
Part Data Attributes for 226TMA450M by Cornell Dubilier Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
18839 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.496 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
130 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|