226RSS016M
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED

Overview of 226RSS016M by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 226RSS016M by Cornell Dubilier Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 226RSS016M-ND
DigiKey CAP ALUM 22UF 20% 16V RADIAL TH Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for 226RSS016M by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 226RSS016M by Cornell Dubilier Electronics Inc

226RSS016M
Cornell Dubilier Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Samacsys Manufacturer
Cornell Dubilier
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
12811 mΩ
JESD-609 Code
e3
Leakage Current
0.00352 mA
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
45 mA
Surface Mount
NO
Tan Delta
0.17
Terminal Finish
MATTE TIN
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. 226RSS016M
    Cornell Dubilier Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 226RSS016M

This table gives cross-reference parts and alternative options found for 226RSS016M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226RSS016M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1220LCM0507LLN385D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 1220LCM0507LLN385D
2220LCM0507LLN08FC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 2220LCM0507LLN08FC
2220LCM0507LLN581C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 2220LCM0507LLN581C
8220LCM0507LLN985A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 8220LCM0507LLN985A
2220LCM0507LLN18EC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 2220LCM0507LLN18EC
8220LCM0507LLN585F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 8220LCM0507LLN585F
USL1C220MDD1CC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation 226RSS016M vs USL1C220MDD1CC
1220LCM0507LLN385J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 1220LCM0507LLN385J
2220LCM0507LLN985C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 2220LCM0507LLN985C
1220LCM0507LLN38FM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 22uF, Fenghua (HK) Electronics Ltd 226RSS016M vs 1220LCM0507LLN38FM

Related Parts for 226RSS016M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 226RSS016M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 226RSS016M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 226RSS016M would you like to use for your alert(s)?
  • Please alert me when 226RSS016M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 226RSS016M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 226RSS016M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 226RSS016M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 226RSS016M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 226RSS016M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: