Part Details for 226PUM010MCS by Cornell Dubilier Electronics Inc
Overview of 226PUM010MCS by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226PUM010MCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226PUM010MCS-ND
|
DigiKey | CAP ALUM 22UF 20% 10V RADIAL TH Min Qty: 30000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0436 | Buy Now |
DISTI #
598-226PUM010MCS
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 22uF 10V 20% tol ELECTROLYTIC RoHS: Compliant | 15040 |
|
$0.0410 / $0.2500 | Buy Now |
Part Details for 226PUM010MCS
226PUM010MCS CAD Models
226PUM010MCS Part Data Attributes
|
226PUM010MCS
Cornell Dubilier Electronics Inc
Buy Now
|
Compare Parts:
226PUM010MCS
Cornell Dubilier Electronics Inc
|
Samacsys Manufacturer | Cornell Dubilier |