Part Details for 226DM1SAAR by CTS Corporation
Overview of 226DM1SAAR by CTS Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226DM1SAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226DM1SAAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Side Actuation 3.5mm Actuator Length 160gf Operating Force Gull Wing Surface Mount T/R - Tape and Reel (Alt: 226DM1SAAR) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1120 / $0.1900 | Buy Now |