Part Details for 226CKH050MSA by Cornell Dubilier Electronics Inc
Overview of 226CKH050MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226CKH050MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5689
|
Newark | Electrolytic/Ic |Cornell Dubilier 226CKH050MSA RoHS: Not Compliant Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0500 | Buy Now |
DISTI #
1572-226CKH050MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 60000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0267 | Buy Now |
DISTI #
598-226CKH050MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.0270 / $0.0280 | Order Now |
Part Details for 226CKH050MSA
226CKH050MSA CAD Models
226CKH050MSA Part Data Attributes
|
226CKH050MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
226CKH050MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7540 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 80 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 226CKH050MSA
This table gives cross-reference parts and alternative options found for 226CKH050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226CKH050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8220LFM0511LZ00B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 226CKH050MSA vs 8220LFM0511LZ00B |
8220LFM0511LZ05E | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 226CKH050MSA vs 8220LFM0511LZ05E |
8220LFM0511LF01M | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 226CKH050MSA vs 8220LFM0511LF01M |
8220LFM0511LF04D | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 226CKH050MSA vs 8220LFM0511LF04D |
NRSZ220M50V5X11TBSTNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 226CKH050MSA vs NRSZ220M50V5X11TBSTNF |
8220LFM0511LFN0C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 226CKH050MSA vs 8220LFM0511LFN0C |
EKMG500ETD220ME11D | Chemi-Con | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | 226CKH050MSA vs EKMG500ETD220ME11D |
8220LFM0511LZN0J | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,22UF,50VDC,20% -TOL,20% +TOL | 226CKH050MSA vs 8220LFM0511LZN0J |
NRWA220M50V5X11TBNF | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF, | 226CKH050MSA vs NRWA220M50V5X11TBNF |
8220LFM0511LF01F | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 22uF | 226CKH050MSA vs 8220LFM0511LF01F |