Part Details for 226CJVAAR by CTS Corporation
Overview of 226CJVAAR by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226CJVAAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226CJVAAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 0.65mm Actuator Length 100gf Operating Force J Bend Surface Mount T/R - Tape and Reel (Alt: 226CJVAAR) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1550 / $0.3250 | Buy Now |
DISTI #
226CJVAAR
|
Avnet Americas | Compact Tactile Switch SPST-NO 50mA 12VDC Rating Vertical Actuation 0.65mm Actuator Length 100gf Operating Force J Bend Surface Mount T/R - Tape and Reel (Alt: 226CJVAAR) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |