Part Details for 226BPS063QSA by Cornell Dubilier Electronics Inc
Overview of 226BPS063QSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 226BPS063QSA
226BPS063QSA CAD Models
226BPS063QSA Part Data Attributes
|
226BPS063QSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
226BPS063QSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Formed Leads, Epoxy Ends | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 63 V | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm |
Alternate Parts for 226BPS063QSA
This table gives cross-reference parts and alternative options found for 226BPS063QSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226BPS063QSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
226BPS063Q | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 226BPS063QSA vs 226BPS063Q |
226BPS063QSI | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 226BPS063QSA vs 226BPS063QSI |
226BPS063QCC | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 63V, 30% +Tol, 10% -Tol, 22uF, | Cornell Dubilier Electronics Inc | 226BPS063QSA vs 226BPS063QCC |