Part Details for 226BPA050M by Illinois Capacitor Inc
Overview of 226BPA050M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 226BPA050M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4569
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 50V, 20%, Axial, Capacitance:22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:-, Polarity:Bi-Polar [Non-Polar], Lead Spacing:-, Esr:10.55Ohmrohs Compliant: Yes |Illinois Capacitor 226BPA050M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4563 |
|
$0.2220 | Buy Now |
|
Onlinecomponents.com | Axial Aluminum Electrolytic Capacitor - 22uF ±20% - 50WVDC - +85°C - 8mm Dia x 16mm RoHS: Compliant |
3000 In Stock |
|
$0.4535 / $0.6435 | Buy Now |
DISTI #
32356623
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (8 X 16mm) Axial 9.38 Ohm 120mA 2000h 85C Bulk Min Qty: 226 Package Multiple: 1 | Americas - 4563 |
|
$0.3149 / $0.3625 | Buy Now |
DISTI #
66747537
|
Verical | Cap Aluminum Lytic 22uF 50V 20% (8 X 16mm) Axial 9.38 Ohm 120mA 2000h 85C Bulk Min Qty: 200 Package Multiple: 200 Date Code: 2251 | Americas - 3000 |
|
$0.6910 / $0.8366 | Buy Now |
|
Master Electronics | Axial Aluminum Electrolytic Capacitor - 22uF ±20% - 50WVDC - +85°C - 8mm Dia x 16mm RoHS: Compliant |
3000 In Stock |
|
$0.4535 / $0.6435 | Buy Now |
Part Details for 226BPA050M
226BPA050M CAD Models
226BPA050M Part Data Attributes
|
226BPA050M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
226BPA050M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 9380 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Series | BPA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |