Part Details for 226AVG100MFBJ by Illinois Capacitor Inc
Overview of 226AVG100MFBJ by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226AVG100MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X0631
|
Newark | Polymer/Ic Rohs Compliant: Yes |Illinois Capacitor 226AVG100MFBJ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Aluminum Polymer Capacitor - 22uF ±20% - 100WVDC - +125°C - 8mm Dia x 12mm RoHS: Compliant | 0 |
|
$0.7730 / $1.6200 | Buy Now |
DISTI #
226AVG100MFBJ
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.7400 / $0.8200 | Buy Now |
Part Details for 226AVG100MFBJ
226AVG100MFBJ CAD Models
226AVG100MFBJ Part Data Attributes
|
226AVG100MFBJ
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
226AVG100MFBJ
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |