Part Details for 226AMVABR by CTS Corporation
Results Overview of 226AMVABR by CTS Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
226AMVABR Information
226AMVABR by CTS Corporation is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 226AMVABR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226AMVABR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 19000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1744 | Buy Now |
DISTI #
226AMVABR
|
Avnet Americas | Tactile Switch 50mA 12VDC Rating Vertical Actuation 1.4mm Actuator Height 400gf Operating Force Surf... more RoHS: Compliant Min Qty: 19000 Package Multiple: 9500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1017 / $0.1493 | Buy Now |
DISTI #
774-226AMVABR
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1590 / $0.1630 | Order Now |
|
Future Electronics | 226A Series 3 x 2.6 x 1.4 mm 12 V 100 MOhm Vertical SMT Compact Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 19000 Package Multiple: 9500 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$0.1560 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1564 / $0.3276 | Buy Now |
DISTI #
226AMVABR
|
Richardson RFPD | GENERAL PURPOSE MECHANICAL SWITCH RoHS: Compliant Min Qty: 19000 | 0 |
|
$0.1100 / $0.1600 | Buy Now |
DISTI #
226AMVABR
|
Avnet Abacus | - Tape and Reel (Alt: 226AMVABR) RoHS: Compliant Min Qty: 19000 Package Multiple: 9500 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |