Part Details for 226K101M200CF by Cornell Dubilier Electronics Inc
Overview of 226K101M200CF by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 226K101M200CF
226K101M200CF CAD Models
226K101M200CF Part Data Attributes
|
226K101M200CF
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
226K101M200CF
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Cut & Formed Leads | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 31.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | 226 |
Alternate Parts for 226K101M200CF
This table gives cross-reference parts and alternative options found for 226K101M200CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226K101M200CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKME201ETD101MLN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | 226K101M200CF vs EKME201ETD101MLN3M |
226K101M200ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 226K101M200CF vs 226K101M200ER |
NRE-FL101M200V16X31.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 226K101M200CF vs NRE-FL101M200V16X31.5F3CF |
EKME201ETE101MLN3M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | 226K101M200CF vs EKME201ETE101MLN3M |
NRE-FL101M200V16X31.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | NIC Components Corp | 226K101M200CF vs NRE-FL101M200V16X31.5SP7.5LSF |
UVZ2D101MHD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 226K101M200CF vs UVZ2D101MHD1AA |
RJ3-200V101MJ7#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | ELNA America Inc | 226K101M200CF vs RJ3-200V101MJ7#-GAS |
EKME201ELL101MLN3C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | United Chemi-Con Inc | 226K101M200CF vs EKME201ELL101MLN3C |
THR2DM101J32 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | Luminous Town Electric Co Ltd | 226K101M200CF vs THR2DM101J32 |
226K101M200XX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Cornell Dubilier Electronics Inc | 226K101M200CF vs 226K101M200XX |