Part Details for 226993-1 by TE Connectivity
Overview of 226993-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 226993-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F781
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: No |Amp Te Connectivity 226993-1 RoHS: Not Compliant Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 | Buy Now |
DISTI #
A24501-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
571-2269931
|
Mouser Electronics | RF Connectors / Coaxial Connectors VERTICAL JACK 50 OHM RoHS: Not Compliant | 0 |
|
$5.0200 / $5.4300 | Order Now |
|
Onlinecomponents.com | JACK,VERTICAL, 50 OHM,PCB,SERIES BNC | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 152 |
|
$6.4350 / $11.7000 | Buy Now | |
|
Quest Components | 57 |
|
$7.2150 / $11.7000 | Buy Now | |
|
Quest Components | 40 |
|
$4.8750 / $9.7500 | Buy Now | |
DISTI #
226993-1
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR Min Qty: 1 | 0 |
|
RFQ |
Part Details for 226993-1
226993-1 CAD Models
226993-1 Part Data Attributes
|
226993-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226993-1
TE Connectivity
VERTICAL JACK, BNC PCB
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.625 inch | |
Body Depth | 1.4 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.225 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 226993-1
This table gives cross-reference parts and alternative options found for 226993-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226993-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5226993-1 | VERTICAL JACK, BNC PCB | TE Connectivity | 226993-1 vs 5226993-1 |