-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RTANG JACK, BNC PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F785
|
Newark | Rf/Coaxial Connector, Connector Type:Bnc Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 226990-1 RoHS: Not Compliant Min Qty: 980 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.0200 | Buy Now |
DISTI #
A24485-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 15 Weeks Container: Tube |
754 In Stock |
|
$1.6971 / $3.2500 | Buy Now |
DISTI #
226990-1
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder RA Thru-Hole Tin-Lead - Rail/Tube (Alt: 226990-1) RoHS: Compliant Min Qty: 980 Package Multiple: 980 Lead time: 12 Weeks, 3 Days Container: Tube | 0 |
|
$1.3800 / $1.7640 | Buy Now |
DISTI #
571-2269901
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 307 |
|
$1.7000 / $2.9200 | Buy Now |
DISTI #
73775290
|
RS | RTANG JACK, BNC PCB, RF Plugs and Jacks | TE Connectivity 226990-1 Min Qty: 980 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6600 / $2.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 980 Package Multiple: 980 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.5500 | Buy Now |
DISTI #
AMP226990-1
|
Heilind Electronics | RTANG JACK, BNC PCB | Americas - 0 in Stock |
|
$1.6818 / $1.9621 | Buy Now |
|
Onlinecomponents.com | RTANG JACK, BNC PCB RoHS: Compliant |
980 In Stock |
|
$1.4600 / $2.4200 | Buy Now |
DISTI #
66346507
|
Verical | Conn BNC 0Hz to 4GHz 50Ohm Solder RA Thru-Hole RCP Tin-Lead Tube RoHS: Compliant Min Qty: 35 Package Multiple: 35 Date Code: 2304 | Americas - 980 |
|
$2.1840 / $3.1460 | Buy Now |
|
Bristol Electronics | 330 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226990-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226990-1
TE Connectivity
RTANG JACK, BNC PCB
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.568 N | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 | |
Withdrawl Force-Min | .278 N |
This table gives cross-reference parts and alternative options found for 226990-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226990-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5226990-1 | RTANG JACK, BNC PCB | TE Connectivity | 226990-1 vs 5226990-1 |