Part Details for 2269085 by Phoenix Contact
Overview of 2269085 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 2269085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in card block, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contact surface: Tin RoHS: Compliant | 0 |
|
$480.4200 / $486.4600 | Buy Now |
DISTI #
000000000000184156
|
Sager | Pluggable Terminal Blocks SKBI 128-E48/E48 | 0 |
|
Buy Now | |
|
Master Electronics | Plug-in card block, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contact surface: Tin RoHS: Compliant | 0 |
|
$480.4200 / $486.4600 | Buy Now |
Part Details for 2269085
2269085 CAD Models
2269085 Part Data Attributes:
|
2269085
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2269085
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 128, 12AWG | |
Connector Type | INTERCONNECTION DEVICE |