Part Details for 2268028 by Phoenix Contact
Overview of 2268028 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2268028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Plug-in card block, Number of positions: 128, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contact surface: Tin RoHS: Compliant | 0 |
|
$526.8600 / $533.4900 | Buy Now |
DISTI #
000000000000184153
|
Sager | Pluggable Terminal Blocks SKBI 128-B64/B64 | 0 |
|
Buy Now | |
|
Master Electronics | Plug-in card block, Number of positions: 128, Pitch: 0 mm, Connection method: Screw connection with tension sleeve, Contact surface: Tin RoHS: Compliant | 0 |
|
$526.8600 / $533.4900 | Buy Now |
Part Details for 2268028
2268028 CAD Models
2268028 Part Data Attributes:
|
2268028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2268028
Phoenix Contact
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | NO. OF CONTACTS: 128, 12AWG | |
Connector Type | INTERCONNECTION DEVICE |