Part Details for 2267300-1 by TE Connectivity
Overview of 2267300-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2267300-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | Connectors Interconnects | 10029 |
|
$0.3823 / $0.4057 | Buy Now |
Part Details for 2267300-1
2267300-1 CAD Models
2267300-1 Part Data Attributes
|
2267300-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267300-1
TE Connectivity
Circular Connector, 9 Contact(s), Polyethylene, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Breadth | 1.281 inch | |
Body Depth | 1.34 inch | |
Body Length | 1.281 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | POLYETHYLENE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |