-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2267261-6TR-ND
|
DigiKey | 60 50/50 GRID DR TH/PIP RCPT VC Min Qty: 2120 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.0203 | Buy Now |
DISTI #
2267261-6
|
Avnet Americas | Connector Socket Strip Receptacle 60 Position 1.27mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 2267261-6) Min Qty: 2120 Package Multiple: 2120 Container: Reel | 0 |
|
$6.6275 / $8.3682 | Buy Now |
DISTI #
72050499
|
RS | Connector, AMPMODU, 60 50/50 Grid Dr Th/Pip Rcpt Vc | TE Connectivity 2267261-6 RoHS: Not Compliant Min Qty: 2120 Package Multiple: 1 Container: Bulk | 0 |
|
$11.2700 | RFQ |
DISTI #
AMP2267261-6
|
Heilind Electronics | 60 50/50 GRID DR TH/PIP RCPT V | Americas - 0 in Stock |
|
$9.2912 | Buy Now |
|
Onlinecomponents.com | 60 50/50 GRID DR TH/PiP RCPT VC RoHS: Compliant | 0 |
|
$8.0100 / $23.5000 | Buy Now |
DISTI #
AMP2267261-6
|
Interstate Connecting Components | 60 50/50 GRID DR TH/PIP RCPT V | 0 |
|
$9.2912 | Buy Now |
DISTI #
000000000006080527
|
Sager | Board to Board & Mezzanine Connectors 60 50/50 GRID DR TH/PiP RCPT VC Min Qty: 530 | 0 |
|
$10.5300 | Buy Now |
|
Master Electronics | 60 50/50 GRID DR TH/PiP RCPT VC RoHS: Compliant | 0 |
|
$8.0100 / $23.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2267261-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267261-6
TE Connectivity
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.12 inch | |
Body Depth | 0.19 inch | |
Body Length | 1.52 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 16 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.088 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 |