-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2267258-9TR-ND
|
DigiKey | 90 50/50 HDR TH/PIP.250 W/HD VC Min Qty: 933 Lead time: 99 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5142 | Buy Now |
DISTI #
2267258-9
|
Avnet Americas | Connector Shrouded Header 90 Position 1.27mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 2267258-9) Min Qty: 933 Package Multiple: 311 Container: Reel | 0 |
|
$12.3512 | Buy Now |
DISTI #
72056723
|
RS | Connector, AMPMODU, 90 50/50 Hdr Th/Pip.250 W/Hd Vc | TE Connectivity 2267258-9 RoHS: Not Compliant Min Qty: 933 Package Multiple: 1 Container: Bulk | 0 |
|
$15.1400 / $15.5900 | RFQ |
DISTI #
AMP2267258-9
|
Heilind Electronics | 90 50/50 HDR TH/PIP.250 W/HD V | Americas - 0 in Stock |
|
$15.1363 | Buy Now |
|
Onlinecomponents.com | 90 50/50 HDR TH/PiP.250 W/HD VC RoHS: Compliant | 0 |
|
$13.1800 / $36.9300 | Buy Now |
DISTI #
AMP2267258-9
|
Interstate Connecting Components | 90 50/50 HDR TH/PIP.250 W/HD V | 0 |
|
$15.1363 | Buy Now |
DISTI #
000000000006080503
|
Sager | Board to Board & Mezzanine Connectors 90 50/50 HDR TH/PiP.250 W/HD VC Min Qty: 311 | 0 |
|
$17.1500 | Buy Now |
|
Master Electronics | 90 50/50 HDR TH/PiP.250 W/HD VC RoHS: Compliant | 0 |
|
$13.1800 / $36.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2267258-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267258-9
TE Connectivity
Board Connector, 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.23 inch | |
Body Depth | 0.23 inch | |
Body Length | 2.38 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Terminal Length | 0.097 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER |