-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, On-on, 3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267079-5
|
Avnet Americas | TMD1T3B1M1QE - Bulk (Alt: 2267079-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bulk | 0 |
|
$2.4490 / $2.9471 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.6000 | Buy Now |
DISTI #
AMP2267079-5
|
Heilind Electronics | TMD1T3B1M1QE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TMD1T3B1M1QE RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
DISTI #
2267079-5
|
TTI | Toggle Switches SWITCH TOGGLE Min Qty: 500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.5200 | Buy Now |
DISTI #
AMP2267079-5
|
Interstate Connecting Components | TMD1T3B1M1QE | 0 |
|
Buy Now | |
DISTI #
000000000005232709
|
Sager | Toggle Switches SWITCH TOGGLE Min Qty: 500 | 0 |
|
$2.4000 / $3.0300 | Buy Now |
DISTI #
2267079-5
|
Avnet Abacus | (Alt: 2267079-5) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TMD1T3B1M1QE RoHS: Compliant | 0 |
|
$2.5800 / $5.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2267079-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267079-5
TE Connectivity
Toggle Switch, DPDT, On-on, 3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | RED | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | DPDT | |
Termination Type | SOLDER |