Part Details for 2266881-1 by TE Connectivity
Overview of 2266881-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2266881-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266881-1
|
Avnet Americas | Mechanical OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2266881-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2266881-1
|
Mouser Electronics | Bench Top Tools OCEAN_2.0_APPLICATOR-S-059F126O-RSM | 0 |
|
$2,791.6100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$2,431.7700 | Buy Now |
DISTI #
AMP2266881-1
|
Heilind Electronics | OC-AT-S-FM-059F126O-059-1104 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OC-AT-S-FM-059F126O-059-1104 | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
DISTI #
AMP2266881-1
|
Interstate Connecting Components | OC-AT-S-FM-059F126O-059-1104 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
DISTI #
000000000005734570
|
Sager | Bench Top Tools OC-AT-S-FM-059F126O-059-1104 | 0 |
|
Buy Now | |
|
Master Electronics | OC-AT-S-FM-059F126O-059-1104 | 0 |
|
$2,550.8300 / $2,731.5700 | Buy Now |
Part Details for 2266881-1
2266881-1 CAD Models
2266881-1 Part Data Attributes
|
2266881-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2266881-1
TE Connectivity
OC-AT-S-FM-059F126O-059-1104
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |