Part Details for 2266579-2 by TE Connectivity
Overview of 2266579-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2266579-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266579-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-080F100OA Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,527.7000 | Buy Now |
DISTI #
2266579-2
|
Avnet Americas | Ocean Feed Applicator Pneumatic Male Adapter Post - Atlantic Style Capability Study/Crimped Sample/Cross Section - Photograph Service Option 30mm Stroke Terminator 40mm Stroke Terminator - Bulk (Alt: 2266579-2) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$3,032.1216 / $3,314.6050 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$3,011.0400 | Buy Now |
DISTI #
AMP2266579-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-080F100 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-080F100OA RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
DISTI #
AMP2266579-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-080F100 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
DISTI #
000000000006080458
|
Sager | TE Connectivity OCEAN_2.0_Applicator-S-080F100OA | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-080F100OA RoHS: Compliant | 0 |
|
$3,158.4600 / $3,382.2500 | Buy Now |
Part Details for 2266579-2
2266579-2 CAD Models
2266579-2 Part Data Attributes
|
2266579-2
TE Connectivity
Buy Now
|
Compare Parts:
2266579-2
TE Connectivity
OC-AT-S-FA-080F100O-056-1042
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |